SKF 6206-2RS1/C3WT Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D

RS Stock No.: 207-6493Brand: SKFManufacturers Part No.: 6206-2RS1/C3WT
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

11.2kN

Dynamic Load Rating

20.3kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6206

Country of Origin

Italy

Stock information temporarily unavailable.

BD 14.795

BD 14.795 Each (Exc. Vat)

BD 16.275

BD 16.275 Each (inc. VAT)

SKF 6206-2RS1/C3WT Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D

BD 14.795

BD 14.795 Each (Exc. Vat)

BD 16.275

BD 16.275 Each (inc. VAT)

SKF 6206-2RS1/C3WT Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

11.2kN

Dynamic Load Rating

20.3kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6206

Country of Origin

Italy