Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 6206-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D

RS Stock No.: 285-0958Brand: SKFManufacturers Part No.: 6206-2RS1Distrelec Article No.: 14850197
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

11.2kN

Dynamic Load Rating

20.3kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

62062RS

Race Material

Steel

Partial Bearing Code

6206

Race Type

Plain

Model Number (p)

62062RS

Country of Origin

Italy

Stock information temporarily unavailable.

BD 5.805

BD 5.805 Each (Exc. Vat)

BD 6.385

BD 6.385 Each (inc. VAT)

SKF 6206-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D

BD 5.805

BD 5.805 Each (Exc. Vat)

BD 6.385

BD 6.385 Each (inc. VAT)

SKF 6206-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 5.805
5 - 9BD 5.680
10 - 24BD 5.660
25+BD 5.630

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

11.2kN

Dynamic Load Rating

20.3kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

62062RS

Race Material

Steel

Partial Bearing Code

6206

Race Type

Plain

Model Number (p)

62062RS

Country of Origin

Italy