Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 6206-2RS1NR Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D

RS Stock No.: 233-7120Brand: SKFManufacturers Part No.: 6206-2RS1NR
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

11.2kN

Dynamic Load Rating

20.3kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

2 Light

Model Number p

2RS1NR

Partial Bearing Code

6206

Race Material

Steel

Country of Origin

Italy

Stock information temporarily unavailable.

BD 12.392

BD 12.392 Each (Exc. Vat)

BD 13.631

BD 13.631 Each (inc. VAT)

SKF 6206-2RS1NR Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D

BD 12.392

BD 12.392 Each (Exc. Vat)

BD 13.631

BD 13.631 Each (inc. VAT)

SKF 6206-2RS1NR Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

11.2kN

Dynamic Load Rating

20.3kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

2 Light

Model Number p

2RS1NR

Partial Bearing Code

6206

Race Material

Steel

Country of Origin

Italy