SKF 6212-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 60mm I.D, 110mm O.D

RS Stock No.: 505-934Brand: SKFManufacturers Part No.: 6212-2Z/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

60mm

Outside Diameter

110mm

Race Width

22mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

36kN

Dynamic Load Rating

55.3kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

62122ZC3

Flange Outside Diameter

110mm

Race Material

Steel

Partial Bearing Code

6212

Race Type

Plain

Country of Origin

France

Product details

Deep Groove Metric Ball Bearings - Shielded

SKF shielded deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.

Shielded (2Z) bearings are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter. 2RZ bearings are 2Z bearings fitted with two low friction seals.

Features and Benefits

- Primarily intended for applications where the bearing inner ring rotates
- Fitted in the outer ring and form a narrow gap with the inner ring
- Both standard and C3 clearance available
- Protect from dirt and debris without friction losses

Application Information
-Food and Beverage Industry
-Pharmaceutica
-Medical industry
-Engines and Pumps
-Medical Industry
-Printing

More Information

What are deep groove ball bearings?

These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.

Why used shielded ball bearings?

Shielded ball bearings have a metal or plastic shield that is secured to the outer race of the bearing on each side of the bearing. Ball bearings that spin at high speeds require lubrication and a clean environment By having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.

You may be interested in
Stock information temporarily unavailable.

BD 22.220

BD 22.220 Each (Exc. Vat)

BD 24.442

BD 24.442 Each (inc. VAT)

SKF 6212-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 60mm I.D, 110mm O.D

BD 22.220

BD 22.220 Each (Exc. Vat)

BD 24.442

BD 24.442 Each (inc. VAT)

SKF 6212-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 60mm I.D, 110mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 22.220
5 - 9BD 21.764
10 - 24BD 21.659
25+BD 21.549
You may be interested in

Technical Document

Specifications

Brand

SKF

Inside Diameter

60mm

Outside Diameter

110mm

Race Width

22mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

36kN

Dynamic Load Rating

55.3kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

62122ZC3

Flange Outside Diameter

110mm

Race Material

Steel

Partial Bearing Code

6212

Race Type

Plain

Country of Origin

France

Product details

Deep Groove Metric Ball Bearings - Shielded

SKF shielded deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.

Shielded (2Z) bearings are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter. 2RZ bearings are 2Z bearings fitted with two low friction seals.

Features and Benefits

- Primarily intended for applications where the bearing inner ring rotates
- Fitted in the outer ring and form a narrow gap with the inner ring
- Both standard and C3 clearance available
- Protect from dirt and debris without friction losses

Application Information
-Food and Beverage Industry
-Pharmaceutica
-Medical industry
-Engines and Pumps
-Medical Industry
-Printing

More Information

What are deep groove ball bearings?

These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.

Why used shielded ball bearings?

Shielded ball bearings have a metal or plastic shield that is secured to the outer race of the bearing on each side of the bearing. Ball bearings that spin at high speeds require lubrication and a clean environment By having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.

You may be interested in