SKF 6217-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 85mm I.D, 150mm O.D

RS Stock No.: 207-6586Brand: SKFManufacturers Part No.: 6217-2RS1/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

85mm

Outside Diameter

150mm

Race Width

28mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

64kN

Dynamic Load Rating

87.1kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6217

Model Number p

6217-2RS1/C3

Country of Origin

France

Stock information temporarily unavailable.

BD 96.723

BD 96.723 Each (Exc. Vat)

BD 106.395

BD 106.395 Each (inc. VAT)

SKF 6217-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 85mm I.D, 150mm O.D

BD 96.723

BD 96.723 Each (Exc. Vat)

BD 106.395

BD 106.395 Each (inc. VAT)

SKF 6217-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 85mm I.D, 150mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

85mm

Outside Diameter

150mm

Race Width

28mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

64kN

Dynamic Load Rating

87.1kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6217

Model Number p

6217-2RS1/C3

Country of Origin

France