SKF 626-2Z/C3GJN Single Row Deep Groove Ball Bearing- Both Sides Shielded 6mm I.D, 19mm O.D

RS Stock No.: 123-4832Brand: SKFManufacturers Part No.: 626-2Z/C3GJN
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

6mm

Outside Diameter

19mm

Race Width

6mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

950N

Dynamic Load Rating

2.34kN

Bore Type

Parallel

Bearing Series

2 Light

Race Type

Plain

Partial Bearing Code

626

Country of Origin

Italy

Stock information temporarily unavailable.

BD 4.785

BD 4.785 Each (Exc. Vat)

BD 5.263

BD 5.263 Each (inc. VAT)

SKF 626-2Z/C3GJN Single Row Deep Groove Ball Bearing- Both Sides Shielded 6mm I.D, 19mm O.D

BD 4.785

BD 4.785 Each (Exc. Vat)

BD 5.263

BD 5.263 Each (inc. VAT)

SKF 626-2Z/C3GJN Single Row Deep Groove Ball Bearing- Both Sides Shielded 6mm I.D, 19mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 4.785
5 - 9BD 4.609
10 - 24BD 4.526
25+BD 4.494

Technical Document

Specifications

Brand

SKF

Inside Diameter

6mm

Outside Diameter

19mm

Race Width

6mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

950N

Dynamic Load Rating

2.34kN

Bore Type

Parallel

Bearing Series

2 Light

Race Type

Plain

Partial Bearing Code

626

Country of Origin

Italy