Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 628/4-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 4mm I.D, 9mm O.D

RS Stock No.: 207-8231Brand: SKFManufacturers Part No.: 628/4-2Z
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

4mm

Outside Diameter

9mm

Race Width

3.5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

116kN

Dynamic Load Rating

423N

Clearance Code

CN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

628/4

Model Number p

628/42Z

Country of Origin

France

Stock information temporarily unavailable.

BD 6.405

BD 6.405 Each (Exc. Vat)

BD 7.045

BD 7.045 Each (inc. VAT)

SKF 628/4-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 4mm I.D, 9mm O.D

BD 6.405

BD 6.405 Each (Exc. Vat)

BD 7.045

BD 7.045 Each (inc. VAT)

SKF 628/4-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 4mm I.D, 9mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

4mm

Outside Diameter

9mm

Race Width

3.5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

116kN

Dynamic Load Rating

423N

Clearance Code

CN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

628/4

Model Number p

628/42Z

Country of Origin

France