Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 628/8-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 8mm I.D, 16mm O.D

RS Stock No.: 207-8238Brand: SKFManufacturers Part No.: 628/8-2Z
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

8mm

Outside Diameter

16mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

570kN

Dynamic Load Rating

1.33kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

628/8

Model Number p

628/82Z

Model Number (p)

628/82Z

Country of Origin

Japan

Stock information temporarily unavailable.

BD 4.004

BD 4.004 Each (Exc. Vat)

BD 4.404

BD 4.404 Each (inc. VAT)

SKF 628/8-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 8mm I.D, 16mm O.D

BD 4.004

BD 4.004 Each (Exc. Vat)

BD 4.404

BD 4.404 Each (inc. VAT)

SKF 628/8-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 8mm I.D, 16mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

8mm

Outside Diameter

16mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

570kN

Dynamic Load Rating

1.33kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

628/8

Model Number p

628/82Z

Model Number (p)

628/82Z

Country of Origin

Japan