SKF 63006-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 55mm O.D

RS Stock No.: 207-8250Brand: SKFManufacturers Part No.: 63006-2RS1
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

55mm

Race Width

19mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

8.3kN

Dynamic Load Rating

13.3kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

3 Medium

Partial Bearing Code

63006

Race Material

Steel

Model Number p

630062RS

Flange Outside Diameter

55mm

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 16.819

BD 16.819 Each (Exc. Vat)

BD 18.501

BD 18.501 Each (inc. VAT)

SKF 63006-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 55mm O.D

BD 16.819

BD 16.819 Each (Exc. Vat)

BD 18.501

BD 18.501 Each (inc. VAT)

SKF 63006-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 55mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

55mm

Race Width

19mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

8.3kN

Dynamic Load Rating

13.3kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

3 Medium

Partial Bearing Code

63006

Race Material

Steel

Model Number p

630062RS

Flange Outside Diameter

55mm

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more