Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

SKF 6302-2RSH Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 42mm O.D

RS Stock No.: 442-0133Brand: SKFManufacturers Part No.: 6302-2RSH
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

42mm

Race Width

13mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

5.4kN

Dynamic Load Rating

11.9kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6302

Race Type

Plain

Model Number p

63022RS

Model Number (p)

63022RS

Stock information temporarily unavailable.

BD 4.153

BD 4.153 Each (Exc. Vat)

BD 4.568

BD 4.568 Each (inc. VAT)

SKF 6302-2RSH Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 42mm O.D

BD 4.153

BD 4.153 Each (Exc. Vat)

BD 4.568

BD 4.568 Each (inc. VAT)

SKF 6302-2RSH Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 42mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 4.153
5 - 9BD 4.064
10 - 24BD 4.032
25+BD 4.006

Technical Document

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

42mm

Race Width

13mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

5.4kN

Dynamic Load Rating

11.9kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6302

Race Type

Plain

Model Number p

63022RS

Model Number (p)

63022RS