Technical Document
Specifications
Brand
SKFInside Diameter
17mm
Outside Diameter
47mm
Race Width
14mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
6.55kN
Dynamic Load Rating
14.3kN
Bore Type
Parallel
Bearing Series
3 Medium
Model Number p
63032RS
Partial Bearing Code
6303
Race Type
Plain
Model Number (p)
63032RS
Country of Origin
Italy

BD 4.258
BD 4.258 Each (Exc. Vat)
BD 4.684
BD 4.684 Each (inc. VAT)
1
BD 4.258
BD 4.258 Each (Exc. Vat)
BD 4.684
BD 4.684 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 4.258 |
5 - 9 | BD 4.174 |
10 - 24 | BD 4.153 |
25+ | BD 4.121 |

Technical Document
Specifications
Brand
SKFInside Diameter
17mm
Outside Diameter
47mm
Race Width
14mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
6.55kN
Dynamic Load Rating
14.3kN
Bore Type
Parallel
Bearing Series
3 Medium
Model Number p
63032RS
Partial Bearing Code
6303
Race Type
Plain
Model Number (p)
63032RS
Country of Origin
Italy
