SKF 6308-Z Single Row Deep Groove Ball Bearing- One Side Shielded 40mm I.D, 90mm O.D

RS Stock No.: 207-8277Brand: SKFManufacturers Part No.: 6308-Z
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

40mm

Outside Diameter

90mm

Race Width

23mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

24kN

Dynamic Load Rating

42.3kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6308

Model Number p

6308Z

Model Number (p)

6308Z

Country of Origin

Italy

Stock information temporarily unavailable.

BD 28.809

BD 28.809 Each (Exc. Vat)

BD 31.690

BD 31.690 Each (inc. VAT)

SKF 6308-Z Single Row Deep Groove Ball Bearing- One Side Shielded 40mm I.D, 90mm O.D

BD 28.809

BD 28.809 Each (Exc. Vat)

BD 31.690

BD 31.690 Each (inc. VAT)

SKF 6308-Z Single Row Deep Groove Ball Bearing- One Side Shielded 40mm I.D, 90mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

40mm

Outside Diameter

90mm

Race Width

23mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

24kN

Dynamic Load Rating

42.3kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6308

Model Number p

6308Z

Model Number (p)

6308Z

Country of Origin

Italy