SKF 638/8-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 8mm I.D, 16mm O.D

RS Stock No.: 207-5388Brand: SKFManufacturers Part No.: 638/8-2ZDistrelec Article No.: 30422121
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

8mm

Outside Diameter

16mm

Race Width

6mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

300kN

Dynamic Load Rating

819N

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

638/8

Race Type

Plain

Model Number p

638/82Z

Model Number (p)

638/82Z

Country of Origin

France

Stock information temporarily unavailable.

BD 8.266

BD 8.266 Each (Exc. Vat)

BD 9.093

BD 9.093 Each (inc. VAT)

SKF 638/8-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 8mm I.D, 16mm O.D

BD 8.266

BD 8.266 Each (Exc. Vat)

BD 9.093

BD 9.093 Each (inc. VAT)

SKF 638/8-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 8mm I.D, 16mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

8mm

Outside Diameter

16mm

Race Width

6mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

300kN

Dynamic Load Rating

819N

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

638/8

Race Type

Plain

Model Number p

638/82Z

Model Number (p)

638/82Z

Country of Origin

France