SKF 6408 Single Row Deep Groove Ball Bearing- Open Type 40mm I.D, 110mm O.D

RS Stock No.: 207-5403Brand: SKFManufacturers Part No.: 6408
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

40mm

Outside Diameter

110mm

Race Width

27mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

36.5kN

Dynamic Load Rating

63.7kN

Bore Type

Parallel

Bearing Series

4 Heavy

Race Type

Plain

Model Number p

6408

Race Material

Steel

Partial Bearing Code

6408

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 56.248

BD 56.248 Each (Exc. Vat)

BD 61.873

BD 61.873 Each (inc. VAT)

SKF 6408 Single Row Deep Groove Ball Bearing- Open Type 40mm I.D, 110mm O.D

BD 56.248

BD 56.248 Each (Exc. Vat)

BD 61.873

BD 61.873 Each (inc. VAT)

SKF 6408 Single Row Deep Groove Ball Bearing- Open Type 40mm I.D, 110mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

40mm

Outside Diameter

110mm

Race Width

27mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

36.5kN

Dynamic Load Rating

63.7kN

Bore Type

Parallel

Bearing Series

4 Heavy

Race Type

Plain

Model Number p

6408

Race Material

Steel

Partial Bearing Code

6408

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more