SKF 7003 ACDGA/P4A Single Row Angular Contact Ball Bearing- Open Type 17mm I.D, 35mm O.D

RS Stock No.: 207-5424Brand: SKFManufacturers Part No.: 7003 ACDGA/P4A
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

10mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Number of Rows

1

Static Load Rating

3.1kN

Dynamic Load Rating

6.5kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

7003

Country of Origin

Italy

Stock information temporarily unavailable.

BD 102.498

BD 102.498 Each (Exc. Vat)

BD 112.748

BD 112.748 Each (inc. VAT)

SKF 7003 ACDGA/P4A Single Row Angular Contact Ball Bearing- Open Type 17mm I.D, 35mm O.D

BD 102.498

BD 102.498 Each (Exc. Vat)

BD 112.748

BD 112.748 Each (inc. VAT)

SKF 7003 ACDGA/P4A Single Row Angular Contact Ball Bearing- Open Type 17mm I.D, 35mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

10mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Number of Rows

1

Static Load Rating

3.1kN

Dynamic Load Rating

6.5kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

7003

Country of Origin

Italy