SKF 7206 BE-2RZP Single Row Angular Contact Ball Bearing- Non Contact Seals On Both Sides 30mm I.D, 62mm O.D

RS Stock No.: 195-9601Brand: SKFManufacturers Part No.: 7206 BE-2RZPDistrelec Article No.: 30422123
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Non Contact Seals On Both Sides

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

14.3kN

Dynamic Load Rating

22.5kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7206

Race Type

Plain

Stock information temporarily unavailable.

BD 27.494

BD 27.494 Each (Exc. Vat)

BD 30.243

BD 30.243 Each (inc. VAT)

SKF 7206 BE-2RZP Single Row Angular Contact Ball Bearing- Non Contact Seals On Both Sides 30mm I.D, 62mm O.D

BD 27.494

BD 27.494 Each (Exc. Vat)

BD 30.243

BD 30.243 Each (inc. VAT)

SKF 7206 BE-2RZP Single Row Angular Contact Ball Bearing- Non Contact Seals On Both Sides 30mm I.D, 62mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 27.494
5 - 9BD 26.763
10 - 24BD 26.598
25+BD 26.438

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Non Contact Seals On Both Sides

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

14.3kN

Dynamic Load Rating

22.5kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7206

Race Type

Plain