Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 7206 BECBP Single Row Angular Contact Ball Bearing- Open Type 30mm I.D, 62mm O.D

RS Stock No.: 195-9562Brand: SKFManufacturers Part No.: 7206 BECBP
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

15.6kN

Dynamic Load Rating

24kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7206

Race Type

Plain

Country of Origin

Austria

Stock information temporarily unavailable.

BD 37.829

BD 37.829 Each (Exc. Vat)

BD 41.612

BD 41.612 Each (inc. VAT)

SKF 7206 BECBP Single Row Angular Contact Ball Bearing- Open Type 30mm I.D, 62mm O.D

BD 37.829

BD 37.829 Each (Exc. Vat)

BD 41.612

BD 41.612 Each (inc. VAT)

SKF 7206 BECBP Single Row Angular Contact Ball Bearing- Open Type 30mm I.D, 62mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 37.829
5 - 9BD 37.098
10 - 24BD 36.932
25+BD 36.746

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

15.6kN

Dynamic Load Rating

24kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7206

Race Type

Plain

Country of Origin

Austria