Technical Document
Specifications
Brand
SKFInside Diameter
90mm
Outside Diameter
160mm
Race Width
30mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Brass
Number of Rows
1
Static Load Rating
104kN
Dynamic Load Rating
116kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
7218
Country of Origin
Germany
BD 271.420
BD 271.420 Each (Exc. Vat)
BD 298.562
BD 298.562 Each (inc. VAT)
1
BD 271.420
BD 271.420 Each (Exc. Vat)
BD 298.562
BD 298.562 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
90mm
Outside Diameter
160mm
Race Width
30mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Brass
Number of Rows
1
Static Load Rating
104kN
Dynamic Load Rating
116kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
7218
Country of Origin
Germany