SKF 7226 BCBM Single Row Angular Contact Ball Bearing- Open Type 130mm I.D, 230mm O.D

RS Stock No.: 207-5503Brand: SKFManufacturers Part No.: 7226 BCBM
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

130mm

Outside Diameter

230mm

Race Width

40mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Brass

Number of Rows

1

Static Load Rating

193kN

Dynamic Load Rating

186kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7226

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 587.834

BD 587.834 Each (Exc. Vat)

BD 646.617

BD 646.617 Each (inc. VAT)

SKF 7226 BCBM Single Row Angular Contact Ball Bearing- Open Type 130mm I.D, 230mm O.D

BD 587.834

BD 587.834 Each (Exc. Vat)

BD 646.617

BD 646.617 Each (inc. VAT)

SKF 7226 BCBM Single Row Angular Contact Ball Bearing- Open Type 130mm I.D, 230mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

130mm

Outside Diameter

230mm

Race Width

40mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Brass

Number of Rows

1

Static Load Rating

193kN

Dynamic Load Rating

186kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7226

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more