SKF 7304 BEP Single Row Angular Contact Ball Bearing- Open Type 20mm I.D, 52mm O.D

RS Stock No.: 505-615Brand: SKFManufacturers Part No.: 7304 BEP
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

52mm

Race Width

15mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

9.5kN

Dynamic Load Rating

17.4kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7304

Race Type

Plain

Model Number p

7304

Model Number (p)

7304

Country of Origin

Austria

Product details

Single Row - Angular Contact - Open Type

These single row angular bearings have a high and low shoulder on both raceways. This allows a large number of balls to be accommodated in the bearing to give it a relatively high loading capacity.

The bearings have a contact angle of 40° and are therefore ideal for withstanding high axial loads
They are non-separable and can tolerate relatively high speeds

Stock information temporarily unavailable.

BD 15.020

BD 15.020 Each (Exc. Vat)

BD 16.522

BD 16.522 Each (inc. VAT)

SKF 7304 BEP Single Row Angular Contact Ball Bearing- Open Type 20mm I.D, 52mm O.D

BD 15.020

BD 15.020 Each (Exc. Vat)

BD 16.522

BD 16.522 Each (inc. VAT)

SKF 7304 BEP Single Row Angular Contact Ball Bearing- Open Type 20mm I.D, 52mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 15.020
5 - 9BD 14.839
10 - 24BD 14.690
25+BD 14.520

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

52mm

Race Width

15mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

9.5kN

Dynamic Load Rating

17.4kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7304

Race Type

Plain

Model Number p

7304

Model Number (p)

7304

Country of Origin

Austria

Product details

Single Row - Angular Contact - Open Type

These single row angular bearings have a high and low shoulder on both raceways. This allows a large number of balls to be accommodated in the bearing to give it a relatively high loading capacity.

The bearings have a contact angle of 40° and are therefore ideal for withstanding high axial loads
They are non-separable and can tolerate relatively high speeds