Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 7309 BEP Single Row Angular Contact Ball Bearing- Open Type 45mm I.D, 100mm O.D

RS Stock No.: 505-772Brand: SKFManufacturers Part No.: 7309 BEP
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

25mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

37.5kN

Dynamic Load Rating

55.9kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7309

Race Type

Plain

Country of Origin

Germany

Product details

Single Row - Angular Contact - Open Type

These single row angular bearings have a high and low shoulder on both raceways. This allows a large number of balls to be accommodated in the bearing to give it a relatively high loading capacity.

The bearings have a contact angle of 40° and are therefore ideal for withstanding high axial loads
They are non-separable and can tolerate relatively high speeds

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 41.063

BD 41.063 Each (Exc. Vat)

BD 45.169

BD 45.169 Each (inc. VAT)

SKF 7309 BEP Single Row Angular Contact Ball Bearing- Open Type 45mm I.D, 100mm O.D

BD 41.063

BD 41.063 Each (Exc. Vat)

BD 45.169

BD 45.169 Each (inc. VAT)

SKF 7309 BEP Single Row Angular Contact Ball Bearing- Open Type 45mm I.D, 100mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 41.063
5 - 9BD 40.139
10 - 24BD 39.941
25+BD 39.699

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

25mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

37.5kN

Dynamic Load Rating

55.9kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7309

Race Type

Plain

Country of Origin

Germany

Product details

Single Row - Angular Contact - Open Type

These single row angular bearings have a high and low shoulder on both raceways. This allows a large number of balls to be accommodated in the bearing to give it a relatively high loading capacity.

The bearings have a contact angle of 40° and are therefore ideal for withstanding high axial loads
They are non-separable and can tolerate relatively high speeds

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more