SKF 7311 BEP Single Row Angular Contact Ball Bearing- Open Type 55mm I.D, 120mm O.D

RS Stock No.: 195-9588Brand: SKFManufacturers Part No.: 7311 BEP
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

55mm

Outside Diameter

120mm

Race Width

29mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

55kN

Dynamic Load Rating

79.3kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7311

Race Type

Plain

Stock information temporarily unavailable.

BD 77.979

BD 77.979 Each (Exc. Vat)

BD 85.777

BD 85.777 Each (inc. VAT)

SKF 7311 BEP Single Row Angular Contact Ball Bearing- Open Type 55mm I.D, 120mm O.D

BD 77.979

BD 77.979 Each (Exc. Vat)

BD 85.777

BD 85.777 Each (inc. VAT)

SKF 7311 BEP Single Row Angular Contact Ball Bearing- Open Type 55mm I.D, 120mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 77.979
5 - 9BD 76.197
10 - 24BD 75.796
25+BD 75.334

Technical Document

Specifications

Brand

SKF

Inside Diameter

55mm

Outside Diameter

120mm

Race Width

29mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

55kN

Dynamic Load Rating

79.3kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7311

Race Type

Plain