SKF 7318 BECBM Single Row Angular Contact Ball Bearing- Open Type 90mm I.D, 190mm O.D

RS Stock No.: 207-5562Brand: SKFManufacturers Part No.: 7318 BECBM
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

90mm

Outside Diameter

190mm

Race Width

43mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Brass

Number of Rows

1

Static Load Rating

146kN

Dynamic Load Rating

166kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7318

Country of Origin

Germany

Stock information temporarily unavailable.

BD 381.694

BD 381.694 Each (Exc. Vat)

BD 419.863

BD 419.863 Each (inc. VAT)

SKF 7318 BECBM Single Row Angular Contact Ball Bearing- Open Type 90mm I.D, 190mm O.D

BD 381.694

BD 381.694 Each (Exc. Vat)

BD 419.863

BD 419.863 Each (inc. VAT)

SKF 7318 BECBM Single Row Angular Contact Ball Bearing- Open Type 90mm I.D, 190mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

90mm

Outside Diameter

190mm

Race Width

43mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Brass

Number of Rows

1

Static Load Rating

146kN

Dynamic Load Rating

166kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7318

Country of Origin

Germany