SKF 7322 BECBM Single Row Angular Contact Ball Bearing- Open Type 110mm I.D, 240mm O.D

RS Stock No.: 208-0321Brand: SKFManufacturers Part No.: 7322 BECBM
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

110mm

Outside Diameter

240mm

Race Width

50mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Brass

Number of Rows

1

Static Load Rating

245kN

Dynamic Load Rating

240kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7322

Race Material

Steel

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 905.118

BD 905.118 Each (Exc. Vat)

BD 995.630

BD 995.630 Each (inc. VAT)

SKF 7322 BECBM Single Row Angular Contact Ball Bearing- Open Type 110mm I.D, 240mm O.D

BD 905.118

BD 905.118 Each (Exc. Vat)

BD 995.630

BD 995.630 Each (inc. VAT)

SKF 7322 BECBM Single Row Angular Contact Ball Bearing- Open Type 110mm I.D, 240mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

110mm

Outside Diameter

240mm

Race Width

50mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Brass

Number of Rows

1

Static Load Rating

245kN

Dynamic Load Rating

240kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7322

Race Material

Steel

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more