SKF 7324 BCBM Single Row Angular Contact Ball Bearing- Open Type 120mm I.D, 260mm O.D

RS Stock No.: 208-0325Brand: SKFManufacturers Part No.: 7324 BCBM
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

120mm

Outside Diameter

260mm

Race Width

55mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Brass

Number of Rows

1

Static Load Rating

250kN

Dynamic Load Rating

238kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Material

Steel

Partial Bearing Code

7324

Country of Origin

Austria

Stock information temporarily unavailable.

BD 1,149.148

BD 1,149.148 Each (Exc. Vat)

BD 1,264.063

BD 1,264.063 Each (inc. VAT)

SKF 7324 BCBM Single Row Angular Contact Ball Bearing- Open Type 120mm I.D, 260mm O.D

BD 1,149.148

BD 1,149.148 Each (Exc. Vat)

BD 1,264.063

BD 1,264.063 Each (inc. VAT)

SKF 7324 BCBM Single Row Angular Contact Ball Bearing- Open Type 120mm I.D, 260mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

120mm

Outside Diameter

260mm

Race Width

55mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Brass

Number of Rows

1

Static Load Rating

250kN

Dynamic Load Rating

238kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Material

Steel

Partial Bearing Code

7324

Country of Origin

Austria