Technical Document
Specifications
Brand
SKFInside Diameter
179mm
Outside Diameter
200mm
Seal Type
Hydraulic Seal
Thickness
8.1mm
Country of Origin
Sweden
Stock information temporarily unavailable.
BD 137.655
BD 27.531 Each (In a Pack of 5) (Exc. Vat)
BD 151.421
BD 30.284 Each (In a Pack of 5) (inc. VAT)
SKF Seal, 179mm ID, 200mm OD, 8.1mm
5
BD 137.655
BD 27.531 Each (In a Pack of 5) (Exc. Vat)
BD 151.421
BD 30.284 Each (In a Pack of 5) (inc. VAT)
SKF Seal, 179mm ID, 200mm OD, 8.1mm
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
179mm
Outside Diameter
200mm
Seal Type
Hydraulic Seal
Thickness
8.1mm
Country of Origin
Sweden