Technical Document
Specifications
Brand
SKFInside Diameter
55mm
Outside Diameter
120mm
Race Width
29mm
Ball Bearing Type
Deep Groove
Sealing Arrangement
Both Sides Shielded
Material
Steel
Number of Rows
1
Static Load Rating
45kN
Dynamic Load Rating
71.5kN
Partial Bearing Code
6311
Race Type
Plain
Country of Origin
France
Product details
SKF E2 Energy Efficient Bearings
SKF E2 Energy Efficient Bearings are deep-groove, shielded, ultra-low friction bearings that feature an optimised design, balanced between internal geometry, grease and cage type.
With 30 to 50% lower friction when compared with standard SKF bearings, the energy savings achievable when using SKF Energy Efficient Bearings are substantial, and the bearing life is extended significantly - in most cases more than double.
SKF E2 Energy Efficient Bearings offer ultra-low friction and typically generate less heat and can operate at higher speeds than ISO or SKF Explorer Bearings.
Dimensionally fully-compatible with standard bearings
Typical applications for SKF Energy Efficient Bearings include:
Electric motors up to 37kW (50HP)
Light to medium-loaded machines with shaft diameters up to 60mm
Excellent drop-in replacement for in-service electric motors
BD 47.311
BD 47.311 Each (Exc. Vat)
BD 52.042
BD 52.042 Each (inc. VAT)
1
BD 47.311
BD 47.311 Each (Exc. Vat)
BD 52.042
BD 52.042 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SKFInside Diameter
55mm
Outside Diameter
120mm
Race Width
29mm
Ball Bearing Type
Deep Groove
Sealing Arrangement
Both Sides Shielded
Material
Steel
Number of Rows
1
Static Load Rating
45kN
Dynamic Load Rating
71.5kN
Partial Bearing Code
6311
Race Type
Plain
Country of Origin
France
Product details
SKF E2 Energy Efficient Bearings
SKF E2 Energy Efficient Bearings are deep-groove, shielded, ultra-low friction bearings that feature an optimised design, balanced between internal geometry, grease and cage type.
With 30 to 50% lower friction when compared with standard SKF bearings, the energy savings achievable when using SKF Energy Efficient Bearings are substantial, and the bearing life is extended significantly - in most cases more than double.
SKF E2 Energy Efficient Bearings offer ultra-low friction and typically generate less heat and can operate at higher speeds than ISO or SKF Explorer Bearings.
Dimensionally fully-compatible with standard bearings
Typical applications for SKF Energy Efficient Bearings include:
Electric motors up to 37kW (50HP)
Light to medium-loaded machines with shaft diameters up to 60mm
Excellent drop-in replacement for in-service electric motors