Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF Bearing Inserts 25mm ID 52mm OD E2.YAR 205-2F

RS Stock No.: 797-5128Brand: SKFManufacturers Part No.: E2.YAR 205-2F
brand-logo
View all in Bearing Inserts

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Static Load Rating

7.8kN

Dynamic Load Rating

14kN

Country of Origin

Italy

Product details

Energy Efficient Self-Lube Bearing Inserts

YAR 2 Y-bearings form part of SKF’s new E2 energy efficient series. Operating with 30% less friction than standard bearings E2 energy efficient bearings provide significant energy savings and extended life cycle over the equivalent standard bearing.

SKF YAR 2 bearing inserts are manufactured with a ring extending both sides to help minimise contact angle between shaft and bearing face for smoother running. Two grub screws lock the inner ring to the shaft and Y-bearings are sealed with steel flingers and SKF’s ’superagriseal’s

Suitable for a wide variety of applications including, agricultural machinery, conveyor systems, processing and packing, industrial fans and motors, where the direction of rotation is constant or reciprocating. Bearing inserts can be utilised with the users own casings / housings or with pillow blocks, flanged units or take-up units.

You may be interested in
Stock information temporarily unavailable.

BD 12.358

BD 12.358 Each (Exc. Vat)

BD 13.594

BD 13.594 Each (inc. VAT)

SKF Bearing Inserts 25mm ID 52mm OD E2.YAR 205-2F

BD 12.358

BD 12.358 Each (Exc. Vat)

BD 13.594

BD 13.594 Each (inc. VAT)

SKF Bearing Inserts 25mm ID 52mm OD E2.YAR 205-2F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 12.358
5 - 9BD 12.072
10 - 24BD 12.001
25+BD 11.935
You may be interested in

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Static Load Rating

7.8kN

Dynamic Load Rating

14kN

Country of Origin

Italy

Product details

Energy Efficient Self-Lube Bearing Inserts

YAR 2 Y-bearings form part of SKF’s new E2 energy efficient series. Operating with 30% less friction than standard bearings E2 energy efficient bearings provide significant energy savings and extended life cycle over the equivalent standard bearing.

SKF YAR 2 bearing inserts are manufactured with a ring extending both sides to help minimise contact angle between shaft and bearing face for smoother running. Two grub screws lock the inner ring to the shaft and Y-bearings are sealed with steel flingers and SKF’s ’superagriseal’s

Suitable for a wide variety of applications including, agricultural machinery, conveyor systems, processing and packing, industrial fans and motors, where the direction of rotation is constant or reciprocating. Bearing inserts can be utilised with the users own casings / housings or with pillow blocks, flanged units or take-up units.

You may be interested in