Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF FRB 10/120 Locating Ring -, 60mm ID

RS Stock No.: 506-854Brand: SKFManufacturers Part No.: FRB 10/120
brand-logo

Technical Document

Specifications

Brand

SKF

Inside Diameter

60mm

Bearing Unit Type

Locating Ring Accessory

Material

Cast Iron

Centre Height

80mm

Mount Hole Size

16mm

Length

275mm

Depth

110mm

Overall Height

149mm

Mount Hole Centre-to-Centre

230mm

Product details

Locating Ring for Plummer Housings

The bearing seating in the housing is sufficiently wide to enable the bearing to be displaced axially
Bearings which are to locate a shaft axially in both directions (locating bearings) must always be fixed axially in position in the housing bore by locating rings at both sides
The locating rings are identified by the prefix FRB followed by figures giving the width/outside diameter in millimetres, e.g. FRB 12.5/130

Plummer Blocks, Bearing Lubrication and Accessories

Stock information temporarily unavailable.

BD 4.174

BD 4.174 Each (Exc. Vat)

BD 4.591

BD 4.591 Each (inc. VAT)

SKF FRB 10/120 Locating Ring -, 60mm ID

BD 4.174

BD 4.174 Each (Exc. Vat)

BD 4.591

BD 4.591 Each (inc. VAT)

SKF FRB 10/120 Locating Ring -, 60mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 4.174
5 - 9BD 4.108
10 - 24BD 4.070
25+BD 4.026

Technical Document

Specifications

Brand

SKF

Inside Diameter

60mm

Bearing Unit Type

Locating Ring Accessory

Material

Cast Iron

Centre Height

80mm

Mount Hole Size

16mm

Length

275mm

Depth

110mm

Overall Height

149mm

Mount Hole Centre-to-Centre

230mm

Product details

Locating Ring for Plummer Housings

The bearing seating in the housing is sufficiently wide to enable the bearing to be displaced axially
Bearings which are to locate a shaft axially in both directions (locating bearings) must always be fixed axially in position in the housing bore by locating rings at both sides
The locating rings are identified by the prefix FRB followed by figures giving the width/outside diameter in millimetres, e.g. FRB 12.5/130

Plummer Blocks, Bearing Lubrication and Accessories