Technical Document
Specifications
Brand
SKFInside Diameter
70mm
Number of Mount Holes
4
Length
193mm
Width
76.1mm
Depth
70.3mm
Country of Origin
Italy
Stock information temporarily unavailable.
BD 170.726
BD 170.726 Each (Exc. Vat)
BD 187.799
BD 187.799 Each (inc. VAT)
4 Hole , FYJ 70 TF, 70mm ID
1
BD 170.726
BD 170.726 Each (Exc. Vat)
BD 187.799
BD 187.799 Each (inc. VAT)
4 Hole , FYJ 70 TF, 70mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
70mm
Number of Mount Holes
4
Length
193mm
Width
76.1mm
Depth
70.3mm
Country of Origin
Italy