SKF HK 2520 25mm I.D Needle Roller Bearing, 32mm O.D

RS Stock No.: 514-029Brand: SKFManufacturers Part No.: HK 2520
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

32mm

Roller Bearing Type

Needle

Race Width

20mm

Bore Type

Parallel

Material

Metal

Static Load Rating

32.5kN

Cage Material

Sheet Steel

Number of Rows

1

Dynamic Load Rating

19kN

End Type

Open

Reference Speed

9500rpm

Limiting Speed

11000rpm

Fatigue Limit Load

4kN

Maximum Speed - Oil

11000rpm

Maximum Speed - Grease

7500rpm

Country of Origin

Germany

Product details

SKF Drawn Cup Needle Roller Bearings Series HK

SKF Drawn cup needle roller bearings have a deep drawn, thin-walled outer ring with open ends (indicated by the HK prefix).,They are characterised by very low sectional height and high load carrying capacity.

Generally used directly on the shaft, which is hardened and ground. Can also be combined with an inner ring for shaft that is not hardened
Used when the housing bore cannot be used as a raceway for a needle roller cage assembly, but where a very compact and economic bearing arrangement is required

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.433

BD 4.433 Each (Exc. Vat)

BD 4.876

BD 4.876 Each (inc. VAT)

SKF HK 2520 25mm I.D Needle Roller Bearing, 32mm O.D

BD 4.433

BD 4.433 Each (Exc. Vat)

BD 4.876

BD 4.876 Each (inc. VAT)

SKF HK 2520 25mm I.D Needle Roller Bearing, 32mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 4.433
5 - 9BD 4.312
10 - 24BD 4.296
25+BD 4.262

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

32mm

Roller Bearing Type

Needle

Race Width

20mm

Bore Type

Parallel

Material

Metal

Static Load Rating

32.5kN

Cage Material

Sheet Steel

Number of Rows

1

Dynamic Load Rating

19kN

End Type

Open

Reference Speed

9500rpm

Limiting Speed

11000rpm

Fatigue Limit Load

4kN

Maximum Speed - Oil

11000rpm

Maximum Speed - Grease

7500rpm

Country of Origin

Germany

Product details

SKF Drawn Cup Needle Roller Bearings Series HK

SKF Drawn cup needle roller bearings have a deep drawn, thin-walled outer ring with open ends (indicated by the HK prefix).,They are characterised by very low sectional height and high load carrying capacity.

Generally used directly on the shaft, which is hardened and ground. Can also be combined with an inner ring for shaft that is not hardened
Used when the housing bore cannot be used as a raceway for a needle roller cage assembly, but where a very compact and economic bearing arrangement is required

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more