Technical Document
Specifications
Brand
SKFMaximum Jaw Capacity
75mm
Minimum Jaw Capacity
75mm
Finish
Black Phosphate
Overall Length
247 mm
Material
Carbon Steel
Country of Origin
Slovenia
Stock information temporarily unavailable.
BD 20.955
BD 20.955 Each (Exc. Vat)
BD 23.051
BD 23.051 Each (inc. VAT)
SKF HN 11/SNL 75mm Hook Spanner 247 mm Carbon Steel
1
BD 20.955
BD 20.955 Each (Exc. Vat)
BD 23.051
BD 23.051 Each (inc. VAT)
SKF HN 11/SNL 75mm Hook Spanner 247 mm Carbon Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFMaximum Jaw Capacity
75mm
Minimum Jaw Capacity
75mm
Finish
Black Phosphate
Overall Length
247 mm
Material
Carbon Steel
Country of Origin
Slovenia