Technical Document
Specifications
Brand
SKFMaximum Jaw Capacity
105mm
Finish
Black Phosphate
Overall Length
325 mm
Material
Carbon Steel
Country of Origin
Slovenia
Stock information temporarily unavailable.
BD 36.592
BD 36.592 Each (Exc. Vat)
BD 40.251
BD 40.251 Each (inc. VAT)
SKF HN 16/SNL 105mm C Spanner 325 mm Carbon Steel
1
BD 36.592
BD 36.592 Each (Exc. Vat)
BD 40.251
BD 40.251 Each (inc. VAT)
SKF HN 16/SNL 105mm C Spanner 325 mm Carbon Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFMaximum Jaw Capacity
105mm
Finish
Black Phosphate
Overall Length
325 mm
Material
Carbon Steel
Country of Origin
Slovenia