Technical Document
Specifications
Brand
SKFMaximum Jaw Capacity
28mm
Minimum Jaw Capacity
25mm
Finish
Black Phosphate
Overall Length
137 mm
Material
Carbon Steel
Country of Origin
Slovenia
Stock information temporarily unavailable.
BD 11.754
BD 11.754 Each (Exc. Vat)
BD 12.929
BD 12.929 Each (inc. VAT)
SKF HN 2-3 28mm Hook Spanner 137 mm Carbon Steel
1
BD 11.754
BD 11.754 Each (Exc. Vat)
BD 12.929
BD 12.929 Each (inc. VAT)
SKF HN 2-3 28mm Hook Spanner 137 mm Carbon Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFMaximum Jaw Capacity
28mm
Minimum Jaw Capacity
25mm
Finish
Black Phosphate
Overall Length
137 mm
Material
Carbon Steel
Country of Origin
Slovenia