Technical Document
Specifications
Brand
SKFSet Type
Hook Spanner Set
Series
HN
Sizes in Set
HN 4 → HN 16 mm
Number of Pieces
9
VDE/1000V Approved
No
Country of Origin
Slovenia
Product details
SKF Hook Spanners HN Series
Bearings mounted directly onto a shaft or sleeve can be susceptible to damage when not properly mounted. The HN series of hook spanners from SKF have an exact spanner radius which reduces the risk of damage to the nut.
Features and Benefits
Minimises damage to the shaft and nut
Handle resistant to oil, grease and dirt providing an improved grip
All spanners are easily identifiable
HN 4-16/SET contains 9 spanners for lock nut sizes 4 to 16
Product Application Information
Suitable for use with various SKF lock nuts.
BD 163.306
BD 163.306 Each (Exc. Vat)
BD 179.637
BD 179.637 Each (inc. VAT)
1
BD 163.306
BD 163.306 Each (Exc. Vat)
BD 179.637
BD 179.637 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SKFSet Type
Hook Spanner Set
Series
HN
Sizes in Set
HN 4 → HN 16 mm
Number of Pieces
9
VDE/1000V Approved
No
Country of Origin
Slovenia
Product details
SKF Hook Spanners HN Series
Bearings mounted directly onto a shaft or sleeve can be susceptible to damage when not properly mounted. The HN series of hook spanners from SKF have an exact spanner radius which reduces the risk of damage to the nut.
Features and Benefits
Minimises damage to the shaft and nut
Handle resistant to oil, grease and dirt providing an improved grip
All spanners are easily identifiable
HN 4-16/SET contains 9 spanners for lock nut sizes 4 to 16
Product Application Information
Suitable for use with various SKF lock nuts.