SKF Bearing Lock Nut And Locking Device, KM 22

RS Stock No.: 209-3816Brand: SKFManufacturers Part No.: KM 22
brand-logo
View all in Bearing Accessories

Technical Document

Specifications

Brand

SKF

Type

Bearing Lock Nut And Locking Device

Inner Diameter

110mm

Outer Diameter

145mm

Dimensions

110 mm/145 mm x 19mm

Country of Origin

Lithuania

Stock information temporarily unavailable.

BD 36.834

BD 36.834 Each (Exc. Vat)

BD 40.517

BD 40.517 Each (inc. VAT)

SKF Bearing Lock Nut And Locking Device, KM 22

BD 36.834

BD 36.834 Each (Exc. Vat)

BD 40.517

BD 40.517 Each (inc. VAT)

SKF Bearing Lock Nut And Locking Device, KM 22
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Type

Bearing Lock Nut And Locking Device

Inner Diameter

110mm

Outer Diameter

145mm

Dimensions

110 mm/145 mm x 19mm

Country of Origin

Lithuania