Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stud Cam Follower KR 35 PP , 16mm ID, 35mm OD

RS Stock No.: 514-215Brand: SKFManufacturers Part No.: KR 35 PP
brand-logo
View all in Cam Followers

Technical Document

Specifications

Brand

SKF

Roller Diameter

35mm

Roller Length

18mm

Type

Stud

Bore Size

16mm

Static Load Rating

19300N

Dynamic Load Rating

12300N

Ring Slide & Track System Bearing Type

Concentric

Material

Steel

Country of Origin

Germany

You may be interested in
Stud Cam Follower 16mm ID, 35mm OD
BD 19.197Each (Exc. Vat)
Stock information temporarily unavailable.

BD 35.585

BD 35.585 Each (Exc. Vat)

BD 39.143

BD 39.143 Each (inc. VAT)

Stud Cam Follower KR 35 PP , 16mm ID, 35mm OD

BD 35.585

BD 35.585 Each (Exc. Vat)

BD 39.143

BD 39.143 Each (inc. VAT)

Stud Cam Follower KR 35 PP , 16mm ID, 35mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 35.585
5 - 9BD 34.392
10 - 24BD 34.194
25+BD 33.974
You may be interested in
Stud Cam Follower 16mm ID, 35mm OD
BD 19.197Each (Exc. Vat)

Technical Document

Specifications

Brand

SKF

Roller Diameter

35mm

Roller Length

18mm

Type

Stud

Bore Size

16mm

Static Load Rating

19300N

Dynamic Load Rating

12300N

Ring Slide & Track System Bearing Type

Concentric

Material

Steel

Country of Origin

Germany

You may be interested in
Stud Cam Follower 16mm ID, 35mm OD
BD 19.197Each (Exc. Vat)