Hazardous Product

SKF Mineral Oil Grease 420 ml SKF LGHP 2

RS Stock No.: 134-7596Brand: SKFManufacturers Part No.: LGHP 2/0.4
brand-logo
View all in Greases

Technical Document

Specifications

Brand

SKF

Trade Name

SKF LGHP 2

Grease Type

Mineral Oil

Product Form

Paste

Package Type

Cartridge

Package Size

420 ml

NGLI Grade

2

Colour

Blue

Viscosity

96mm²/s

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Country of Origin

Netherlands

Product details

SKF LGHP 2 Bearing Grease

A high-quality mineral-based grease made from a modern polyurea thickener. The grease has been designed for use with electric motors and similar applications as it has a long life at high temperatures. SKF lubricants are designed and tested to perform under tough conditions giving them the ability to provide a consistent performance.

Features and Benefits

• Long lasting at high temperatures
• Wide temperature range
• Excellent corrosion protection
• High thermal and mechanical stability
• Good start performance from low temperatures
• Low noise properties
• 0°C to 150°C operating range

Product Application Information

Suitable for a diverse range of applications including electric motors, industrial fans, water pumps, rolling bearings, clutch bearings, vertical shafts, high-speed ball and roller bearings.

Stock information temporarily unavailable.

BD 12.590

BD 12.590 Each (Exc. Vat)

BD 13.849

BD 13.849 Each (inc. VAT)

SKF Mineral Oil Grease 420 ml SKF LGHP 2

BD 12.590

BD 12.590 Each (Exc. Vat)

BD 13.849

BD 13.849 Each (inc. VAT)

SKF Mineral Oil Grease 420 ml SKF LGHP 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 12.590
5 - 9BD 12.331
10 - 24BD 12.265
25+BD 12.188

Technical Document

Specifications

Brand

SKF

Trade Name

SKF LGHP 2

Grease Type

Mineral Oil

Product Form

Paste

Package Type

Cartridge

Package Size

420 ml

NGLI Grade

2

Colour

Blue

Viscosity

96mm²/s

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Country of Origin

Netherlands

Product details

SKF LGHP 2 Bearing Grease

A high-quality mineral-based grease made from a modern polyurea thickener. The grease has been designed for use with electric motors and similar applications as it has a long life at high temperatures. SKF lubricants are designed and tested to perform under tough conditions giving them the ability to provide a consistent performance.

Features and Benefits

• Long lasting at high temperatures
• Wide temperature range
• Excellent corrosion protection
• High thermal and mechanical stability
• Good start performance from low temperatures
• Low noise properties
• 0°C to 150°C operating range

Product Application Information

Suitable for a diverse range of applications including electric motors, industrial fans, water pumps, rolling bearings, clutch bearings, vertical shafts, high-speed ball and roller bearings.