Technical Document
Specifications
Brand
SKFTrade Name
SKF LGHP 2
Grease Type
Mineral Oil
Product Form
Liquid
Package Type
Tin
Package Size
18 kg
Food Processing Safe
No
NGLI Grade
2/3
Colour
Blue
Viscosity
96mm²/s
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Product details
SKF LGHP 2 Bearing Grease
A high-quality mineral-based grease made from a modern polyurea thickener. The grease has been designed for use with electric motors and similar applications as it has a long life at high temperatures. SKF lubricants are designed and tested to perform under tough conditions giving them the ability to provide a consistent performance.
Features and Benefits
Long lasting at high temperatures
Wide temperature range
Excellent corrosion protection
High thermal and mechanical stability
Good start performance from low temperatures
Low noise properties
0°C to 150°C operating range
Product Application Information
Suitable for a diverse range of applications including electric motors, industrial fans, water pumps, rolling bearings, clutch bearings, vertical shafts, high-speed ball and roller bearings.
BD 365.761
BD 365.761 Each (Exc. Vat)
BD 402.337
BD 402.337 Each (inc. VAT)
1
BD 365.761
BD 365.761 Each (Exc. Vat)
BD 402.337
BD 402.337 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 6 | BD 365.761 |
7 - 39 | BD 358.941 |
40+ | BD 346.148 |
Technical Document
Specifications
Brand
SKFTrade Name
SKF LGHP 2
Grease Type
Mineral Oil
Product Form
Liquid
Package Type
Tin
Package Size
18 kg
Food Processing Safe
No
NGLI Grade
2/3
Colour
Blue
Viscosity
96mm²/s
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Product details
SKF LGHP 2 Bearing Grease
A high-quality mineral-based grease made from a modern polyurea thickener. The grease has been designed for use with electric motors and similar applications as it has a long life at high temperatures. SKF lubricants are designed and tested to perform under tough conditions giving them the ability to provide a consistent performance.
Features and Benefits
Long lasting at high temperatures
Wide temperature range
Excellent corrosion protection
High thermal and mechanical stability
Good start performance from low temperatures
Low noise properties
0°C to 150°C operating range
Product Application Information
Suitable for a diverse range of applications including electric motors, industrial fans, water pumps, rolling bearings, clutch bearings, vertical shafts, high-speed ball and roller bearings.