Technical Document
Specifications
Brand
SKFInside Diameter
100mm
Outside Diameter
180mm
Roller Bearing Type
Cylindrical
Race Width
34mm
Country of Origin
Germany
Stock information temporarily unavailable.
BD 246.983
BD 246.983 Each (Exc. Vat)
BD 271.681
BD 271.681 Each (inc. VAT)
SKF NJ 220 ECJ 100mm I.D Cylindrical Roller Bearing, 180mm O.D
1
BD 246.983
BD 246.983 Each (Exc. Vat)
BD 271.681
BD 271.681 Each (inc. VAT)
SKF NJ 220 ECJ 100mm I.D Cylindrical Roller Bearing, 180mm O.D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
100mm
Outside Diameter
180mm
Roller Bearing Type
Cylindrical
Race Width
34mm
Country of Origin
Germany