Technical Document
Specifications
Brand
SKFInside Diameter
70mm
Outside Diameter
150mm
Roller Bearing Type
Cylindrical
Race Width
35mm
Country of Origin
Germany
Stock information temporarily unavailable.
BD 160.804
BD 160.804 Each (Exc. Vat)
BD 176.884
BD 176.884 Each (inc. VAT)
SKF NJ 314 ECP/C4 70mm I.D Cylindrical Roller Bearing, 150mm O.D
1
BD 160.804
BD 160.804 Each (Exc. Vat)
BD 176.884
BD 176.884 Each (inc. VAT)
SKF NJ 314 ECP/C4 70mm I.D Cylindrical Roller Bearing, 150mm O.D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
70mm
Outside Diameter
150mm
Roller Bearing Type
Cylindrical
Race Width
35mm
Country of Origin
Germany