Technical Document
Specifications
Brand
SKFInside Diameter
100mm
Outside Diameter
215mm
Roller Bearing Type
Cylindrical
Race Width
47mm
Bore Type
Parallel
Country of Origin
Germany
Stock information temporarily unavailable.
BD 508.101
BD 508.101 Each (Exc. Vat)
BD 558.911
BD 558.911 Each (inc. VAT)
SKF NU 320 ECM 100mm I.D Cylindrical Roller Bearing, 215mm O.D
1
BD 508.101
BD 508.101 Each (Exc. Vat)
BD 558.911
BD 558.911 Each (inc. VAT)
SKF NU 320 ECM 100mm I.D Cylindrical Roller Bearing, 215mm O.D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
100mm
Outside Diameter
215mm
Roller Bearing Type
Cylindrical
Race Width
47mm
Bore Type
Parallel
Country of Origin
Germany