SKF NUTR 50110 A 50mm I.D Cylindrical Roller Bearing, 110mm O.D

RS Stock No.: 210-1517Brand: SKFManufacturers Part No.: NUTR 50110 A
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

110mm

Roller Bearing Type

Cylindrical

Race Width

32mm

Bore Type

Parallel

Material

Steel

Static Load Rating

116kN

Number of Rows

2

Dynamic Load Rating

78.1kN

End Type

Sealed

Limiting Speed

1600rpm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 143.418

BD 143.418 Each (Exc. Vat)

BD 157.760

BD 157.760 Each (inc. VAT)

SKF NUTR 50110 A 50mm I.D Cylindrical Roller Bearing, 110mm O.D

BD 143.418

BD 143.418 Each (Exc. Vat)

BD 157.760

BD 157.760 Each (inc. VAT)

SKF NUTR 50110 A 50mm I.D Cylindrical Roller Bearing, 110mm O.D

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

110mm

Roller Bearing Type

Cylindrical

Race Width

32mm

Bore Type

Parallel

Material

Steel

Static Load Rating

116kN

Number of Rows

2

Dynamic Load Rating

78.1kN

End Type

Sealed

Limiting Speed

1600rpm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more