SKF P 20 TF Plummer Block House -, 20mm ID

RS Stock No.: 339-8726Brand: SKFManufacturers Part No.: P 20 TF
brand-logo

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Bearing Unit Type

Plummer Block

Material

Pressed Steel

Centre Height

25.2mm

Mount Hole Size

8mm

Length

99mm

Depth

32mm

Overall Height

50mm

Mount Hole Centre-to-Centre

76mm

For Use With

Bearing

Product details

Pedestal Bearing Unit

Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts
Quick fit / dismantle

You may be interested in
Stock information temporarily unavailable.

BD 23.568

BD 23.568 Each (Exc. Vat)

BD 25.925

BD 25.925 Each (inc. VAT)

SKF P 20 TF Plummer Block House -, 20mm ID

BD 23.568

BD 23.568 Each (Exc. Vat)

BD 25.925

BD 25.925 Each (inc. VAT)

SKF P 20 TF Plummer Block House -, 20mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 23.568
5 - 9BD 23.287
10 - 24BD 23.028
25+BD 22.776
You may be interested in

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Bearing Unit Type

Plummer Block

Material

Pressed Steel

Centre Height

25.2mm

Mount Hole Size

8mm

Length

99mm

Depth

32mm

Overall Height

50mm

Mount Hole Centre-to-Centre

76mm

For Use With

Bearing

Product details

Pedestal Bearing Unit

Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts
Quick fit / dismantle

You may be interested in