SKF P 52 Pillow Block -, 19.05mm ID

RS Stock No.: 213-1980Brand: SKFManufacturers Part No.: P 52
brand-logo

Technical Document

Specifications

Brand

SKF

Inside Diameter

19.05mm

Bearing Unit Type

Pillow Block

Material

Steel

Centre Height

28.4mm

Mount Hole Size

11.2 mm

Length

56mm

Country of Origin

Italy

Stock information temporarily unavailable.

BD 4.768

BD 4.768 Each (Exc. Vat)

BD 5.245

BD 5.245 Each (inc. VAT)

SKF P 52 Pillow Block -, 19.05mm ID

BD 4.768

BD 4.768 Each (Exc. Vat)

BD 5.245

BD 5.245 Each (inc. VAT)

SKF P 52 Pillow Block -, 19.05mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

19.05mm

Bearing Unit Type

Pillow Block

Material

Steel

Centre Height

28.4mm

Mount Hole Size

11.2 mm

Length

56mm

Country of Origin

Italy