SKF 06B Duplex Roller Chain, 5m, PHC, BS

RS Stock No.: 267-9639Brand: SKFManufacturers Part No.: PHC 06B-2SSX5MTR
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

SKF

Chain Type

06B

Pitch

9.53mm

Number of Strands

Duplex

Material

Stainless Steel

Chain Series

PHC

Chain Standard

BS

Length

5m

Country of Origin

China

Stock information temporarily unavailable.

BD 159.467

BD 159.467 Each (Exc. Vat)

BD 175.414

BD 175.414 Each (inc. VAT)

SKF 06B Duplex Roller Chain, 5m, PHC, BS

BD 159.467

BD 159.467 Each (Exc. Vat)

BD 175.414

BD 175.414 Each (inc. VAT)

SKF 06B Duplex Roller Chain, 5m, PHC, BS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Chain Type

06B

Pitch

9.53mm

Number of Strands

Duplex

Material

Stainless Steel

Chain Series

PHC

Chain Standard

BS

Length

5m

Country of Origin

China