Technical Document
Specifications
Brand
SKFChain Type
06B
Pitch
9.53mm
Number of Strands
Duplex
Material
Carbon Steel
Chain Series
PHC
Chain Standard
BS
Length
10ft
Country of Origin
China
Stock information temporarily unavailable.
BD 36.267
BD 36.267 Each (Exc. Vat)
BD 39.894
BD 39.894 Each (inc. VAT)
SKF 06B Duplex Roller Chain, 10ft, PHC, BS
1
BD 36.267
BD 36.267 Each (Exc. Vat)
BD 39.894
BD 39.894 Each (inc. VAT)
SKF 06B Duplex Roller Chain, 10ft, PHC, BS
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFChain Type
06B
Pitch
9.53mm
Number of Strands
Duplex
Material
Carbon Steel
Chain Series
PHC
Chain Standard
BS
Length
10ft
Country of Origin
China