SKF 06B Triplex Roller Chain, 5m, PHC, BS

RS Stock No.: 267-9645Brand: SKFManufacturers Part No.: PHC 06B-3X5MTR
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

SKF

Chain Type

06B

Pitch

9.53mm

Number of Strands

Triplex

Material

Carbon Steel

Chain Series

PHC

Chain Standard

BS

Length

5m

Country of Origin

China

Stock information temporarily unavailable.

BD 93.038

BD 93.038 Each (Exc. Vat)

BD 102.342

BD 102.342 Each (inc. VAT)

SKF 06B Triplex Roller Chain, 5m, PHC, BS

BD 93.038

BD 93.038 Each (Exc. Vat)

BD 102.342

BD 102.342 Each (inc. VAT)

SKF 06B Triplex Roller Chain, 5m, PHC, BS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Chain Type

06B

Pitch

9.53mm

Number of Strands

Triplex

Material

Carbon Steel

Chain Series

PHC

Chain Standard

BS

Length

5m

Country of Origin

China