Technical Document
Specifications
Brand
SKFChain Type
08B
Pitch
12.7mm
Number of Strands
Duplex
Material
Stainless Steel
Chain Series
PHC
Chain Standard
BS
Length
5m
Country of Origin
China
Stock information temporarily unavailable.
BD 202.917
BD 202.917 Each (Exc. Vat)
BD 223.209
BD 223.209 Each (inc. VAT)
SKF 08B Duplex Roller Chain, 5m, PHC, BS
1
BD 202.917
BD 202.917 Each (Exc. Vat)
BD 223.209
BD 223.209 Each (inc. VAT)
SKF 08B Duplex Roller Chain, 5m, PHC, BS
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFChain Type
08B
Pitch
12.7mm
Number of Strands
Duplex
Material
Stainless Steel
Chain Series
PHC
Chain Standard
BS
Length
5m
Country of Origin
China