Technical Document
Specifications
Brand
SKFChain Type
100-1
Pitch
31.75mm
Number of Strands
Simplex
Material
Carbon Steel
Chain Series
PHC
Chain Standard
ANSI
Length
10ft
Plate Height
30mm
Roller Diameter
19.05mm
Standard
ANSI
Weight
3.91kg
Country of Origin
China
Stock information temporarily unavailable.
BD 141.114
BD 141.114 Each (Exc. Vat)
BD 155.225
BD 155.225 Each (inc. VAT)
SKF 100-1 Simplex Roller Chain, 10ft, PHC, ANSI
1
BD 141.114
BD 141.114 Each (Exc. Vat)
BD 155.225
BD 155.225 Each (inc. VAT)
SKF 100-1 Simplex Roller Chain, 10ft, PHC, ANSI
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFChain Type
100-1
Pitch
31.75mm
Number of Strands
Simplex
Material
Carbon Steel
Chain Series
PHC
Chain Standard
ANSI
Length
10ft
Plate Height
30mm
Roller Diameter
19.05mm
Standard
ANSI
Weight
3.91kg
Country of Origin
China